Banner Time of Flight Distance Sensor, Block Sensor, 50-12000 mm Detection Range IO-LINK
- RS-artikelnummer:
- 270-8572
- Tillv. art.nr:
- LTF12KC2LDQ
- Tillverkare / varumärke:
- Banner
Price Varje*
8 685,24 kr
(exkl. moms)
10 856,55 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 8 685,24 kr |
*vägledande pris
- RS-artikelnummer:
- 270-8572
- Tillv. art.nr:
- LTF12KC2LDQ
- Tillverkare / varumärke:
- Banner
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Banner | |
Sensor Style | Block | |
Detection Type | Time of Flight | |
Detection Range | 50-12000 mm | |
Output Type | 2x NPN/PNP | |
Electrical Connection | M12 Connector | |
Switching Mode | Light, Dark and Window switching | |
Maximum DC Voltage | 12 - 30V | |
Communication Protocol | IO-LINK | |
Terminal Type | M12 Connector | |
Light Source | Laser Red | |
IP Rating | IP67 | |
Interface | IO-Link | |
Response Time | 1,5 ms | |
Series | LTF | |
Mounting Type | Flat Mount | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +65°C | |
Housing Material | Die-Cast Zinc | |
Välj alla | ||
---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Time of Flight | ||
Detection Range 50-12000 mm | ||
Output Type 2x NPN/PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light, Dark and Window switching | ||
Maximum DC Voltage 12 - 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type M12 Connector | ||
Light Source Laser Red | ||
IP Rating IP67 | ||
Interface IO-Link | ||
Response Time 1,5 ms | ||
Series LTF | ||
Mounting Type Flat Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Housing Material Die-Cast Zinc | ||
relaterade länkar
- Banner Time of Flight Distance Sensor 50-12000 mm Detection Range
- Banner Time of Flight Distance Sensor 50-24000 mm Detection Range IO-LINK
- Banner Time of Flight Photoelectric Sensor 50-5000 mm Detection...
- Banner Time of Flight Photoelectric Sensor 50-10000 mm Detection...
- Banner Background Suppression Distance Sensor 50-150 mm Detection...
- Banner Background Suppression Distance Sensor 40-80 mm Detection...
- Banner Distance Photoelectric Sensor 25 mm → 600 mm Detection Range IO-LINK
- Banner Distance Photoelectric Sensor 35 mm → 310 mm Detection Range IO-LINK