- RS-artikelnummer:
- 270-8557
- Tillv. art.nr:
- LE550UQ
- Tillverkare / varumärke:
- Banner
Tillfälligt slut i lager – restorder för leverans 2024-07-30
Pris (ex. moms) Varje
12 087,54 kr
(exkl. moms)
15 109,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 12 087,54 kr |
- RS-artikelnummer:
- 270-8557
- Tillv. art.nr:
- LE550UQ
- Tillverkare / varumärke:
- Banner
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
Precision Mid-Range Laser Measurement Sensor
• Highest-precision sensor for mid-range applications from 100 mm to 1 m
• Minimally affected by temperature changes, for measurement stability in any environment
• Two-line, eight-character display for easy setup, troubleshooting, and realtime distance measuring
• Class 1 and Class 2 red laser options for easy alignment
• Highest-precision sensor for mid-range applications from 100 mm to 1 m
• Minimally affected by temperature changes, for measurement stability in any environment
• Two-line, eight-character display for easy setup, troubleshooting, and realtime distance measuring
• Class 1 and Class 2 red laser options for easy alignment
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 100-1000 mm |
Output Type | NPN/PNP, Analog 0-10V |
Electrical Connection | M12 Connector |
Switching Mode | Light, Dark and Window switching |
Maximum DC Voltage | 12 - 30V |
Terminal Type | M12 Connector |
Light Source | Laser Red |
IP Rating | IP67 |
Response Time | 1 ms |
Housing Material | Die-Cast Zinc |
Series | LE |
Mounting Type | Flat Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |