SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 42 mm Detection Range
- RS-artikelnummer:
- 267-2233
- Tillv. art.nr:
- WF5-40B410
- Tillverkare / varumärke:
- SICK
Price Varje*
2 333,10 kr
(exkl. moms)
2 916,38 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 2 333,10 kr |
*vägledande pris
- RS-artikelnummer:
- 267-2233
- Tillv. art.nr:
- WF5-40B410
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Fork | |
Detection Type | Fork Sensor | |
Detection Range | 42 mm | |
Output Type | PNP/NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | M8 4 Pin Connector | |
Maximum DC Voltage | 24V | |
Terminal Type | 4 Pin Male Connector | |
Light Source | LED | |
IP Rating | IP65 | |
Maximum Current | 100 mA | |
Response Time | 100 μs | |
Minimum Operating Temperature | -20°C | |
Housing Material | Metal | |
Series | WF | |
Mounting Type | Panel Mount | |
Maximum Operating Temperature | +60°C | |
Standards Met | CE, cULus | |
Thread Size | M8 | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Fork | ||
Detection Type Fork Sensor | ||
Detection Range 42 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 4 Pin Connector | ||
Maximum DC Voltage 24V | ||
Terminal Type 4 Pin Male Connector | ||
Light Source LED | ||
IP Rating IP65 | ||
Maximum Current 100 mA | ||
Response Time 100 μs | ||
Minimum Operating Temperature -20°C | ||
Housing Material Metal | ||
Series WF | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE, cULus | ||
Thread Size M8 | ||
relaterade länkar
- SICK Fork Sensor Photoelectric Sensor 95 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor 5 MM Detection Range
- SICK Fork Sensor Photoelectric Sensor, 30 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor, 50 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor, 80 mm Detection Range
- SICK Optical Photoelectric Sensor 0.2 mm Detection Range
- SICK Optical Photoelectric Sensor 120 MM Detection Range
- SICK Through Beam Photoelectric Sensor 5 mm Detection Range