SICK Background Suppression Photoelectric Sensor, Block Sensor, 75 → 1300 mm Detection Range IO-LINK
- RS-artikelnummer:
- 267-0135
- Tillv. art.nr:
- WTT12LC-B2533S02
- Tillverkare / varumärke:
- SICK
Price Varje*
4 308,15 kr
(exkl. moms)
5 385,19 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 augusti 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 4 308,15 kr |
*vägledande pris
- RS-artikelnummer:
- 267-0135
- Tillv. art.nr:
- WTT12LC-B2533S02
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Block | |
Detection Type | Background Suppression | |
Detection Range | 75 → 1300 mm | |
Output Type | PNP/NPN | |
Electrical Connection | M12 5 Pin Connector | |
Switching Mode | Light Switching | |
Communication Protocol | IO-LINK | |
Maximum DC Voltage | 30V | |
Terminal Type | 5 Pin Connector | |
Light Source | Laser Light | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 1 ms | |
Interface | IO-Link | |
Series | PowerProx | |
Maximum Operating Temperature | +50°C | |
Housing Material | Plastic, VISTAL | |
Mounting Type | Threaded | |
Minimum Operating Temperature | -25°C | |
Thread Size | M12 | |
Standards Met | CE, cULus | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 75 → 1300 mm | ||
Output Type PNP/NPN | ||
Electrical Connection M12 5 Pin Connector | ||
Switching Mode Light Switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type 5 Pin Connector | ||
Light Source Laser Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 1 ms | ||
Interface IO-Link | ||
Series PowerProx | ||
Maximum Operating Temperature +50°C | ||
Housing Material Plastic, VISTAL | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Thread Size M12 | ||
Standards Met CE, cULus | ||
relaterade länkar
- SICK Background Suppression Photoelectric Sensor 50 → 1300 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 1300 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 2200 mm...
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm...
- ifm electronic Background Suppression Distance Sensor 1 mm → 75 m...