SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 350 m Detection Range
- RS-artikelnummer:
- 266-9864
- Tillv. art.nr:
- WS/WE45-P250
- Tillverkare / varumärke:
- SICK
Price Varje*
16 158,45 kr
(exkl. moms)
20 198,06 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 18 juni 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 16 158,45 kr |
*vägledande pris
- RS-artikelnummer:
- 266-9864
- Tillv. art.nr:
- WS/WE45-P250
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 350 m | |
Output Type | PNP | |
Electrical Connection | Terminal Connection | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 60V | |
Terminal Type | PG13.5 6 Pin Connector | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 200 mA | |
Response Time | 0.5 ms | |
Mounting Type | Threaded | |
Minimum Operating Temperature | -25°C | |
Housing Material | Metal | |
Maximum Operating Temperature | +55°C | |
Series | WS/WE45 | |
Standards Met | CE | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 350 m | ||
Output Type PNP | ||
Electrical Connection Terminal Connection | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 60V | ||
Terminal Type PG13.5 6 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 200 mA | ||
Response Time 0.5 ms | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Housing Material Metal | ||
Maximum Operating Temperature +55°C | ||
Series WS/WE45 | ||
Standards Met CE | ||
relaterade länkar
- SICK Through Beam Photoelectric Sensor 350 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 350 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 350 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 35 m Detection Range
- SICK Through Beam Photoelectric Sensor 4.4 m Detection Range
- SICK Through Beam Photoelectric Sensor 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 33 m Detection Range
- SICK Through Beam Photoelectric Sensor 500 mm Detection Range