SICK Distance Distance Sensor, Rectangular Sensor, 20000 mm Detection Range
- RS-artikelnummer:
- 266-7787
- Distrelec artikelnummer:
- 301-25-349
- Tillv. art.nr:
- DT50-P2113
- Tillverkare / varumärke:
- SICK
Price Varje**
11 341,00 kr
(exkl. moms)
14 176,25 kr
(inkl. moms)
8 I lager för avsändande samma dag*
* Leveransdatumen kan ändras beroende på vald kvantitet och leveransadress.
FRI frakt på alla onlineordrar över 500,00 kr
Enheter | Per enhet |
---|---|
1 + | 11 341,00 kr |
**price indicative
- RS-artikelnummer:
- 266-7787
- Distrelec artikelnummer:
- 301-25-349
- Tillv. art.nr:
- DT50-P2113
- Tillverkare / varumärke:
- SICK
- COO (Country of Origin):
- DE
Overview
The Dx50 is a common distance sensor platform, offering multiple performance levels. With measurement ranges of up to 10 m or20 m on objects or even up to 50 m when measuring on reflector, the Dx50 is suitable for many different applications. Based on a switching, analogue or serial interface being available the Dx50 can easily be integrated in any application environment. Also the intuitive operating concept and a visible red laser allow a fast installation of the sensors.
Thanks to the innovative HDDM technology the Dx50 provides excellent reliability, immunity to ambient light and precision when being in use. Offering an extremely good price/performance ratio the Dx50 is the right solution in many cases.
At a glance
Highest reliability, ambient light immunity and price/performance ratio thanks to HDDM technology
Measuring ranges of 10 m or 20 m directly on the object or 50 m on the reflector
Different performance levels depending on the product and laser class
Various interfaces: Digital, analogue or serial
Display with intuitive and consistent operating concept
Rugged zinc die cast housing
Wide operating temperature range from –30 °C to +65 °C
Measuring ranges of 10 m or 20 m directly on the object or 50 m on the reflector
Different performance levels depending on the product and laser class
Various interfaces: Digital, analogue or serial
Display with intuitive and consistent operating concept
Rugged zinc die cast housing
Wide operating temperature range from –30 °C to +65 °C
Your Benefit
Wide measurement ranges up to 10, 20 or 50 m in combination with different interfaces allow an easy and fast integration in
any production environment
Highly reliable and precise measurement helps to increase process quality and stability
High measurement or switching frequencies enable a fast material flow
Dx50 product family is based on a common platform, offering multiple performance levels, making it easy to accommodate future changes
Intuitive setup via display or remote teach reduces installation time and costs
Temperature range from –30 °C to +65 °C allows for outdoor use without additional cooling or heating
Up to 40 klx ambient light immunity – allows for use in optically challenging environments
any production environment
Highly reliable and precise measurement helps to increase process quality and stability
High measurement or switching frequencies enable a fast material flow
Dx50 product family is based on a common platform, offering multiple performance levels, making it easy to accommodate future changes
Intuitive setup via display or remote teach reduces installation time and costs
Temperature range from –30 °C to +65 °C allows for outdoor use without additional cooling or heating
Up to 40 klx ambient light immunity – allows for use in optically challenging environments
Applications
Component check using distance sensors
Quality check using distance sensors
Access protection with differentiation between people and material
Loop control: loop and speed measurement
Level monitoring in the storage container
Sheet coil uncoiling
Sheet coil uncoiling
Positioning of the x and y axis of the driving and lifting unit
Positioning of the lifting unit with a distance sensor
Measuring the height of the passenger boarding bridge
Recording the extending and retracting movement of a passenger boarding bridge
Position and presence detection of suspension cables
Determining the roll diameter
Vertical positioning of cranes in stock yards
Anti-collision of cranes during material handling
Proper positioning of overhead cranes inside storage are
Distance measurement for multiple slab handling during post production logistics
Positioning hot slabs on roller table before rolling
Detection of ingots, blooms, blanks and profiles in the hot rolling process
Width and diameter control of coils during winding
Classification of the coil diameters after coiling process
Ladle presence detection of ladle car at electric arc furnace
Presence and leading edge detection in the furnace during continuous casting
Positioning of the oxygen cutting torch during continuous casting
Product detection on processing machines during post production logistics
Level monitoring in red sludge tank
Collision avoidance during pickup of dashboards
Loop control: loop and speed measurement
Quality check using distance sensors
Access protection with differentiation between people and material
Loop control: loop and speed measurement
Level monitoring in the storage container
Sheet coil uncoiling
Sheet coil uncoiling
Positioning of the x and y axis of the driving and lifting unit
Positioning of the lifting unit with a distance sensor
Measuring the height of the passenger boarding bridge
Recording the extending and retracting movement of a passenger boarding bridge
Position and presence detection of suspension cables
Determining the roll diameter
Vertical positioning of cranes in stock yards
Anti-collision of cranes during material handling
Proper positioning of overhead cranes inside storage are
Distance measurement for multiple slab handling during post production logistics
Positioning hot slabs on roller table before rolling
Detection of ingots, blooms, blanks and profiles in the hot rolling process
Width and diameter control of coils during winding
Classification of the coil diameters after coiling process
Ladle presence detection of ladle car at electric arc furnace
Presence and leading edge detection in the furnace during continuous casting
Positioning of the oxygen cutting torch during continuous casting
Product detection on processing machines during post production logistics
Level monitoring in red sludge tank
Collision avoidance during pickup of dashboards
Loop control: loop and speed measurement
Note
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Distance |
Detection Range | 20000 mm |
Output Type | NPN |
Electrical Connection | Male Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 5 Pin Connector |
Light Source | Laser Light |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 80 ms |
Minimum Operating Temperature | -30°C |
Housing Material | Metal |
Maximum Operating Temperature | +65°C |
Series | DT50 |