RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
- RS-artikelnummer:
- 254-3692
- Tillverkare / varumärke:
- RS PRO
Price Varje*
481,15 kr
(exkl. moms)
601,44 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
I lager
- 92 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 481,15 kr |
*vägledande pris
- RS-artikelnummer:
- 254-3692
- Tillverkare / varumärke:
- RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | RS PRO | |
Sensor Style | Barrel | |
Detection Type | Diffuse Reflection | |
Detection Range | 1 m | |
Output Type | PNP NONC | |
Electrical Connection | M12 Connector | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Light Source | Infrared LED | |
IP Rating | IP67 | |
Maximum Current | 200mA | |
Response Time | ≤0.5ms | |
Maximum Operating Temperature | +55°C | |
Mounting Type | Screw Nut | |
Minimum Operating Temperature | -25°C | |
Housing Material | PC, ABS | |
Series | PSS | |
Thread Size | M18 | |
Standards Met | CE | |
Välj alla | ||
---|---|---|
Brand RS PRO | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 m | ||
Output Type PNP NONC | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Response Time ≤0.5ms | ||
Maximum Operating Temperature +55°C | ||
Mounting Type Screw Nut | ||
Minimum Operating Temperature -25°C | ||
Housing Material PC, ABS | ||
Series PSS | ||
Thread Size M18 | ||
Standards Met CE | ||
relaterade länkar
- RS PRO Diffuse Reflection Photoelectric Sensor 1 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 0.15 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 0.4 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 0.3 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 0.1 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 0.8 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 2 m Detection Range
- RS PRO Diffuse Reflection Photoelectric Sensor 1 m Detection Range