SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 10 m Detection Range
- RS-artikelnummer:
- 231-1901
- Tillv. art.nr:
- WS/WE12L-2P410
- Tillverkare / varumärke:
- SICK
Price Varje*
8 258,25 kr
(exkl. moms)
10 322,81 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 juli 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 8 258,25 kr |
*vägledande pris
- RS-artikelnummer:
- 231-1901
- Tillv. art.nr:
- WS/WE12L-2P410
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 0 → 10 m | |
Output Type | PNP | |
Electrical Connection | M12 Male Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | M12 Connector | |
Light Source | Laser | |
IP Rating | IP67, IP69K | |
Maximum Current | 100 mA | |
Response Time | 0.0002 seconds | |
Mounting Type | PCB Mount | |
Housing Material | Metal | |
Minimum Operating Temperature | -10°C | |
Series | W12-2 Laser | |
Maximum Operating Temperature | +50°C | |
Thread Size | M12 | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 10 m | ||
Output Type PNP | ||
Electrical Connection M12 Male Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 Connector | ||
Light Source Laser | ||
IP Rating IP67, IP69K | ||
Maximum Current 100 mA | ||
Response Time 0.0002 seconds | ||
Mounting Type PCB Mount | ||
Housing Material Metal | ||
Minimum Operating Temperature -10°C | ||
Series W12-2 Laser | ||
Maximum Operating Temperature +50°C | ||
Thread Size M12 | ||
relaterade länkar
- SICK Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 33000 mm Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 35 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 33 mm Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 350 m Detection Range