SICK Through Beam Photoelectric Sensor, 0 → 60 m Detection Range
- RS-artikelnummer:
- 212-2923
- Tillv. art.nr:
- HSE18L-P4A5BB
- Tillverkare / varumärke:
- SICK
Price Varje**
2 991,45 kr
(exkl. moms)
3 739,31 kr
(inkl. moms)
Tillfälligt slut i lager – restorder för leverans 2025-08-13*
* Leveransdatumen kan ändras beroende på vald kvantitet och leveransadress.
FRI frakt på alla onlineordrar över 500,00 kr
Enheter | Per enhet |
---|---|
1 + | 2 991,45 kr |
**vägledande pris
- RS-artikelnummer:
- 212-2923
- Tillv. art.nr:
- HSE18L-P4A5BB
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Detection Type | Through Beam | |
Detection Range | 0 → 60 m | |
Output Type | Light/Dark Switching, PNP | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
IP Rating | IP67, IP69K | |
Maximum Current | 100 mA | |
Response Time | 0.0005 seconds | |
Minimum Operating Temperature | -30°C | |
Housing Material | Plastic | |
Series | SureSense | |
Maximum Operating Temperature | +55°C | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Detection Type Through Beam | ||
Detection Range 0 → 60 m | ||
Output Type Light/Dark Switching, PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
IP Rating IP67, IP69K | ||
Maximum Current 100 mA | ||
Response Time 0.0005 seconds | ||
Minimum Operating Temperature -30°C | ||
Housing Material Plastic | ||
Series SureSense | ||
Maximum Operating Temperature +55°C | ||
relaterade länkar
- SICK Through Beam Photoelectric Sensor, 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 60 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor, 0 → 20 m Detection Range