- RS-artikelnummer:
- 205-7143
- Tillv. art.nr:
- E3SAD37
- Tillverkare / varumärke:
- Omron
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 407,00 kr
(exkl. moms)
3 008,75 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 407,00 kr |
- RS-artikelnummer:
- 205-7143
- Tillv. art.nr:
- E3SAD37
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 700 mm |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | E3S |
Housing Material | PBT |
- RS-artikelnummer:
- 205-7143
- Tillv. art.nr:
- E3SAD37
- Tillverkare / varumärke:
- Omron