SICK Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS-artikelnummer:
- 205-5259
- Tillv. art.nr:
- WLG16P-34162120A00Z
- Tillverkare / varumärke:
- SICK
Price Varje**
2 702,70 kr
(exkl. moms)
3 378,38 kr
(inkl. moms)
Tillfälligt slut i lager – restorder för leverans 2025-07-21*
* Leveransdatumen kan ändras beroende på vald kvantitet och leveransadress.
FRI frakt på alla onlineordrar över 500,00 kr
Enheter | Per enhet |
---|---|
1 + | 2 702,70 kr |
**vägledande pris
- RS-artikelnummer:
- 205-5259
- Tillv. art.nr:
- WLG16P-34162120A00Z
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Block | |
Detection Type | Polarised Retro Reflection | |
Detection Range | 5 m | |
Output Type | NPN, PNP, PUSH/PULL | |
Electrical Connection | M12 connector with cable | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
Light Source | LED | |
IP Rating | IP66, IP67, IP69 | |
Interface | IO-Link | |
Response Time | 500 μs | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +60°C | |
Housing Material | Plastic | |
Series | W16 | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Polarised Retro Reflection | ||
Detection Range 5 m | ||
Output Type NPN, PNP, PUSH/PULL | ||
Electrical Connection M12 connector with cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP66, IP67, IP69 | ||
Interface IO-Link | ||
Response Time 500 μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Housing Material Plastic | ||
Series W16 | ||
relaterade länkar
- SICK Polarised Retro Reflection Photoelectric Sensor 5 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 5 m...
- SICK Polarised Retro Reflection Photoelectric Sensor 18 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 19 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 10 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 14 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 18 m...
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 10 m...