Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 6 m Detection Range
- RS-artikelnummer:
- 190-4210
- Tillv. art.nr:
- T18-2VPLPC-Q8
- Tillverkare / varumärke:
- Banner
Price Varje**
1 261,93 kr
(exkl. moms)
1 577,41 kr
(inkl. moms)
Tillfälligt slut i lager – restorder för leverans 2025-09-03*
* Leveransdatumen kan ändras beroende på vald kvantitet och leveransadress.
FRI frakt på alla onlineordrar över 500,00 kr
Enheter | Per enhet |
---|---|
1 + | 1 261,93 kr |
**vägledande pris
- RS-artikelnummer:
- 190-4210
- Tillv. art.nr:
- T18-2VPLPC-Q8
- Tillverkare / varumärke:
- Banner
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Banner | |
Sensor Style | Barrel | |
Detection Type | Retroreflective | |
Detection Range | 6 m | |
Output Type | PNP | |
Electrical Connection | M12 4 Pin Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | M12 4 Pin Connector | |
Light Source | Red LED | |
IP Rating | IP67, IP68, IP69K | |
Maximum Current | 16 mA | |
Response Time | 1.5 ms, 750 μs | |
Mounting Type | Flange Mount | |
Series | T18-2 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Housing Material | PBT Polyester | |
Standards Met | CE, cULus, ECOLAB | |
Välj alla | ||
---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type PNP | ||
Electrical Connection M12 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 4 Pin Connector | ||
Light Source Red LED | ||
IP Rating IP67, IP68, IP69K | ||
Maximum Current 16 mA | ||
Response Time 1.5 ms, 750 μs | ||
Mounting Type Flange Mount | ||
Series T18-2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Housing Material PBT Polyester | ||
Standards Met CE, cULus, ECOLAB | ||
relaterade länkar
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 750 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range