- RS-artikelnummer:
- 187-1817
- Tillv. art.nr:
- OM70-P0250.HH0240.VI
- Tillverkare / varumärke:
- Baumer
Tillfälligt slut i lager – restorder för leverans 2024-07-19
Lagt till varukorgen
Pris (ex. moms) Varje
20 711,72 kr
(exkl. moms)
25 889,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 20 711,72 kr |
- RS-artikelnummer:
- 187-1817
- Tillv. art.nr:
- OM70-P0250.HH0240.VI
- Tillverkare / varumärke:
- Baumer
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Baumer High Precision Laser Distance Sensor
50 … 250 mm Measuring Distance
Light Source: Pulsed red laser diode
Output: Analog and RS 485
Touch Display with live monitor function RS485
Configurable switching output
Selectable filters and trigger modes
M12 (8 pin) Connector
-10 … 50 °C
50 … 250 mm Measuring Distance
Light Source: Pulsed red laser diode
Output: Analog and RS 485
Touch Display with live monitor function RS485
Configurable switching output
Selectable filters and trigger modes
M12 (8 pin) Connector
-10 … 50 °C
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 50 mm → 250 mm |
Output Type | Analogue |
Electrical Connection | M12 8 Pin Connector |
Maximum DC Voltage | 28V |
Terminal Type | M12 Connector |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 800 μs |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -10°C |
Housing Material | Aluminium |
Maximum Operating Temperature | +50°C |
Standards Met | CE, cULus, EAC |
- RS-artikelnummer:
- 187-1817
- Tillv. art.nr:
- OM70-P0250.HH0240.VI
- Tillverkare / varumärke:
- Baumer