Banner Distance Photoelectric Sensor, Block Sensor, 25 mm → 100 mm Detection Range IO-LINK
- RS-artikelnummer:
- 175-7828
- Tillv. art.nr:
- Q4XTKLAF100-Q8
- Tillverkare / varumärke:
- Banner
Price Varje*
5 864,28 kr
(exkl. moms)
7 330,35 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 06 september 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 5 864,28 kr |
*vägledande pris
- RS-artikelnummer:
- 175-7828
- Tillv. art.nr:
- Q4XTKLAF100-Q8
- Tillverkare / varumärke:
- Banner
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | Banner | |
Sensor Style | Block | |
Detection Type | Distance | |
Detection Range | 25 mm → 100 mm | |
Output Type | NPN/PNP | |
Electrical Connection | M12 4 Pin Connector | |
Maximum DC Voltage | 30V | |
Communication Protocol | IO-LINK | |
Terminal Type | M12 Connector | |
Light Source | LED | |
IP Rating | IP67, IP68, IP69K | |
Maximum Current | 100 mA | |
Response Time | 1.5 ms | |
Interface | IO-Link | |
Housing Material | Stainless Steel | |
Mounting Type | Threaded | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Series | Q4X | |
Standards Met | CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed | |
Välj alla | ||
---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Distance | ||
Detection Range 25 mm → 100 mm | ||
Output Type NPN/PNP | ||
Electrical Connection M12 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type M12 Connector | ||
Light Source LED | ||
IP Rating IP67, IP68, IP69K | ||
Maximum Current 100 mA | ||
Response Time 1.5 ms | ||
Interface IO-Link | ||
Housing Material Stainless Steel | ||
Mounting Type Threaded | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Series Q4X | ||
Standards Met CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed | ||
relaterade länkar
- Banner Distance Photoelectric Sensor 25 mm → 600 mm Detection Range IO-LINK
- Banner Distance Photoelectric Sensor 35 mm → 310 mm Detection Range IO-LINK
- Banner Distance Photoelectric Sensor 35 mm → 610 mm Detection Range IO-LINK
- Banner Distance Photoelectric Sensor 35 mm → 110 mm Detection Range IO-LINK
- Banner Distance Photoelectric Sensor 25 mm → 300 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 100-3000 mm...
- Banner Time of Flight Photoelectric Sensor 50-5000 mm Detection...
- Banner Time of Flight Photoelectric Sensor 50-10000 mm Detection...