- RS-artikelnummer:
- 124-4437
- Tillv. art.nr:
- E3ZD87IL3OMS
- Tillverkare / varumärke:
- Omron
6 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 884,00 kr
(exkl. moms)
2 355,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 884,00 kr |
- RS-artikelnummer:
- 124-4437
- Tillv. art.nr:
- E3ZD87IL3OMS
- Tillverkare / varumärke:
- Omron
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
E3Z-IL IO-Link Photoelectric Sensors
Omron E3Z-IL photoelectric sensors with IO-Link connectivity offer reliable detection. IO-Link connectivity makes sensor level information visible and notifies of faults and problems in the Sensor in real time.
IO-Link compatible
IP67 rated
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
IP67 rated
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | Pre-Wired |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Interface | IO-Link |
Maximum Operating Temperature | +55°C |
Series | E3Z |
Mounting Type | Threaded |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Standards Met | CE, IEC 60529 |
- RS-artikelnummer:
- 124-4437
- Tillv. art.nr:
- E3ZD87IL3OMS
- Tillverkare / varumärke:
- Omron