RS PRO PCB Terminal Block, 10-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
897-0982
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Number of Contacts

10

Pitch

10mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Length

105mm

Width

10.3mm

Material

Polyamide

Depth

14.3mm

COO (Country of Origin):
CN

RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks


10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).