RS PRO PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS-artikelnummer:
- 897-0843
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
63,22 kr
(exkl. moms)
79,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 520 enhet(er) från den 22 december 2025
- Dessutom levereras 30 enhet(er) från den 22 december 2025
- Dessutom levereras 2 000 enhet(er) från den 11 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 6,322 kr | 63,22 kr |
| 50 - 90 | 6,003 kr | 60,03 kr |
| 100 - 490 | 5,701 kr | 57,01 kr |
| 500 - 990 | 5,376 kr | 53,76 kr |
| 1000 + | 5,062 kr | 50,62 kr |
*vägledande pris
- RS-artikelnummer:
- 897-0843
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Width | 8.1mm | |
| Length | 10mm | |
| Depth | 10mm | |
| Material | Polyamide | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Width 8.1mm | ||
Length 10mm | ||
Depth 10mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
RS PRO 2-pin PCB Terminal Block, 5 mm Pitch
Turn to this PCB (printed circuit board) terminal block from RS PRO for terminating or ground wires in your modular electronics devices. The unit features a double-interlocking mechanism that lets you safely connect two or more together to build larger units. This makes it ideal for use in semi-automation systems.
The PCB terminal block accepts wires of sizes of 22 to 12 AWG (American Wire Gauge), so it's a versatile choice for industrial telecom solutions. Its housing is made from strong polyamide so you can be confident of its strength and durability. A height of just 10 mm makes it easy to fit into hard-to-reach areas or in applications where space-saving is crucial.
This unit is moulded in a UL-94-V-0 (Underwriters Laboratory) rated material for fire safety. This means it stops burning within 50 seconds in case of accidental fire.
The PCB terminal block accepts wires of sizes of 22 to 12 AWG (American Wire Gauge), so it's a versatile choice for industrial telecom solutions. Its housing is made from strong polyamide so you can be confident of its strength and durability. A height of just 10 mm makes it easy to fit into hard-to-reach areas or in applications where space-saving is crucial.
This unit is moulded in a UL-94-V-0 (Underwriters Laboratory) rated material for fire safety. This means it stops burning within 50 seconds in case of accidental fire.
Features and Benefits
• Straight body orientation
• Green colour
• Current rating of 10 A
• Dimensions of 10 (depth) x 10 (length) x 8.1 (width) mm
• Male gender
• Polyamide material
• Through-hole mounting type
• Two contacts
• One row
• Pitch of 5 mm
• Screw termination method
• PCB terminal block type
• Voltage rating of 300 V
• Green colour
• Current rating of 10 A
• Dimensions of 10 (depth) x 10 (length) x 8.1 (width) mm
• Male gender
• Polyamide material
• Through-hole mounting type
• Two contacts
• One row
• Pitch of 5 mm
• Screw termination method
• PCB terminal block type
• Voltage rating of 300 V
relaterade länkar
- CAMDENBOSS PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination