RS PRO PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS-artikelnummer:
- 897-0834
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
29,19 kr
(exkl. moms)
36,49 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 195 enhet(er) från den 22 december 2025
- Dessutom levereras 60 enhet(er) från den 22 december 2025
- Dessutom levereras 1 000 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 5,838 kr | 29,19 kr |
| 50 - 95 | 5,622 kr | 28,11 kr |
| 100 - 245 | 5,152 kr | 25,76 kr |
| 250 - 495 | 4,682 kr | 23,41 kr |
| 500 + | 4,412 kr | 22,06 kr |
*vägledande pris
- RS-artikelnummer:
- 897-0834
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Width | 10.3mm | |
| Material | Polyamide | |
| Depth | 14.35mm | |
| Length | 45mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Width 10.3mm | ||
Material Polyamide | ||
Depth 14.35mm | ||
Length 45mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).
relaterade länkar
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PTA Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSB 3/ 9 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDS 1.5/ 9 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact SMKDSN 1.5/ 9 Series PCB Terminal Block 5mm Pitch Screw Termination