RS PRO PCB Terminal Block, 7-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS-artikelnummer:
- 897-0714
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
74,98 kr
(exkl. moms)
93,725 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 945 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 14,996 kr | 74,98 kr |
| 50 - 95 | 14,09 kr | 70,45 kr |
| 100 - 245 | 13,194 kr | 65,97 kr |
| 250 - 495 | 12,006 kr | 60,03 kr |
| 500 + | 11,268 kr | 56,34 kr |
*vägledande pris
- RS-artikelnummer:
- 897-0714
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Width | 9mm | |
| Material | Polyamide | |
| Length | 35mm | |
| Depth | 12.4mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 250 V | ||
Width 9mm | ||
Material Polyamide | ||
Length 35mm | ||
Depth 12.4mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Standard Profile PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
relaterade länkar
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PTA Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDS Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/..-PVH 7-Contact PCB Mount Screw Termination