Phoenix Contact UWV 10/S Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS-artikelnummer:
- 886-8826
- Tillv. art.nr:
- 3073416
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 50 enheter)*
2 446,65 kr
(exkl. moms)
3 058,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 50 + | 48,933 kr | 2 446,65 kr |
*vägledande pris
- RS-artikelnummer:
- 886-8826
- Tillv. art.nr:
- 3073416
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 57A | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | UWV 10/S | |
| Material | Polyamide | |
| Width | 10.1mm | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 57A | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series UWV 10/S | ||
Material Polyamide | ||
Width 10.1mm | ||
- COO (Country of Origin):
- CN
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 57 A, cross section: 0.5 mm² - 16 mm², connection direction of the conductor to plug-in direction: -90 °, width: 10.1 mm, color: gray
relaterade länkar
- Phoenix Contact UWV 4/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 16/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 10 Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 16 Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 16-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 25-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 10-POT/S Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block 1-Row, Screw Termination