Phoenix Contact FFKDSA/H1-7.62 Series PCB Terminal Block, 1-Contact, 7.62mm Pitch, Through Hole Mount, Spring Cage

Antal (1 låda med 250 enheter)*

1 630,00 kr

(exkl. moms)

2 037,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
250 +6,52 kr1 630,00 kr

*vägledande pris

RS-artikelnummer:
881-8929
Tillv. art.nr:
1790351
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Number of Contacts

1

Pitch

7.62mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

1 kV

Series

FFKDSA/H1-7.62

Length

13.6mm

Material

Polyamide

COO (Country of Origin):
DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 1, Number of rows: 1, Number of positions per row: 1, product range: FFKDS(A)/H1, pitch: 7.62 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

relaterade länkar