Phoenix Contact GSMKDSP 1.5/ 2-7.62 Series PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, Screw
- RS-artikelnummer:
- 881-8430
- Tillv. art.nr:
- 1718728
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 250 enheter)*
3 074,50 kr
(exkl. moms)
3 843,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 250 + | 12,298 kr | 3 074,50 kr |
*vägledande pris
- RS-artikelnummer:
- 881-8430
- Tillv. art.nr:
- 1718728
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 17.5A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | GSMKDSP 1.5/ 2-7.62 | |
| Material | Polyamide | |
| Length | 13.4mm | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series GSMKDSP 1.5/ 2-7.62 | ||
Material Polyamide | ||
Length 13.4mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: GSMKDSP 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
relaterade länkar
- Phoenix Contact GSMKDSP 1.5/ 3-7.62 Series PCB Terminal Block 7.62mm Pitch Screw
- Phoenix Contact GSMKDSP 1.5/ 2 Series PCB Terminal Block 7.5mm Pitch Screw Termination
- Phoenix Contact ZFKDSA 1.5-7.62- 2 Series PCB Terminal Block 7.62mm Pitch Spring Cage
- Phoenix Contact ZFKDSA 1.5-W-7.62- 2 Series PCB Terminal Block 7.62mm Pitch Spring
- Phoenix Contact GSMKDSN 1.5/ 8-7.62 Series PCB Terminal Block 7.62mm Pitch Screw
- Phoenix Contact GMKDS 1.5/ 4-7.62 Series PCB Terminal Block 7.62mm Pitch Screw
- Phoenix Contact GSMKDSN 1.5/10-7.62 Series PCB Terminal Block 7.62mm Pitch Screw
- Phoenix Contact GSMKDSN 1.5/12-7.62 Series PCB Terminal Block 7.62mm Pitch Screw