Phoenix Contact FMC 0.5/11-ST-2.54 Series PCB Terminal Block, 11-Contact, 2.54mm Pitch, Spring Cage Termination

Antal (1 låda med 100 enheter)*

6 745,90 kr

(exkl. moms)

8 432,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per Låda*
100 +67,459 kr6 745,90 kr

*vägledande pris

RS-artikelnummer:
881-6945
Tillv. art.nr:
1821180
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Number of Contacts

11

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/11-ST-2.54

Depth

5.4mm

Width

28.4mm

Length

15.4mm

Material

Gold, Liquid Crystal Polymer

COO (Country of Origin):
DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard

relaterade länkar