Phoenix Contact FFKDSA1/V1-5.08-10 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Through Hole Mount, Spring Cage
- RS-artikelnummer:
- 881-6266
- Tillv. art.nr:
- 1751581
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 50 enheter)*
2 769,75 kr
(exkl. moms)
3 462,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 50 + | 55,395 kr | 2 769,75 kr |
*vägledande pris
- RS-artikelnummer:
- 881-6266
- Tillv. art.nr:
- 1751581
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 15A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FFKDSA1/V1-5.08-10 | |
| Length | 12.7mm | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 15A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FFKDSA1/V1-5.08-10 | ||
Length 12.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 15 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: FFKDS(A)/V1, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
relaterade länkar
- Phoenix Contact FFKDSA1/V1-5.08- 8 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08-26 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08-16 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08- 5 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08- 6 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08-13 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08- 7 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08-18 Series PCB Terminal Block 5.08mm Pitch Spring Cage