RS PRO PCB Terminal Block, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS-artikelnummer:
- 874-5455
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
70,72 kr
(exkl. moms)
88,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Dessutom levereras 280 enhet(er) från den 22 december 2025
- Sista 20 enhet(er) levereras från den 22 december 2025
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 7,072 kr | 70,72 kr |
| 50 - 90 | 6,698 kr | 66,98 kr |
| 100 - 490 | 6,373 kr | 63,73 kr |
| 500 - 990 | 6,026 kr | 60,26 kr |
| 1000 + | 5,656 kr | 56,56 kr |
*vägledande pris
- RS-artikelnummer:
- 874-5455
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 2A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 300 V | |
| Series | 3304 | |
| Width | 12mm | |
| Material | Polyamide | |
| Length | 15.5mm | |
| Depth | 13mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 300 V | ||
Series 3304 | ||
Width 12mm | ||
Material Polyamide | ||
Length 15.5mm | ||
Depth 13mm | ||
- COO (Country of Origin):
- CN
RS 3.5mm Screwless Cage Clamp PCB Terminal Blocks
Screwless PCB terminal blocks with a 3.5mm pitch and a 300V 2A electrical rating. These 3.5mm PCB terminal blocks have screwless cage clamp terminals that accept a wire size of 28 to 16 AWG.
relaterade länkar
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination