Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Spring Cage Termination

Antal (1 låda med 100 enheter)*

3 873,00 kr

(exkl. moms)

4 841,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
100 +38,73 kr3 873,00 kr

*vägledande pris

RS-artikelnummer:
854-4520
Tillv. art.nr:
1841584
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

10A

Voltage Rating

400 V

Series

SPTD 1.5/11-H-3.5

Material

Polyamide

Length

18mm

Depth

24.2mm

COO (Country of Origin):
CN

Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks


COMBICON SPDT 1,5 series 3.5 mm pitch PCB terminal blocks with a double level design making them ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal blocks also feature an integrated test option

Features and Benefits


• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option

relaterade länkar