Phoenix Contact MKDS 1/6-3.81 SMD BK Series PCB Terminal Block, 6-Contact, 3.81mm Pitch, Screw Termination
- RS-artikelnummer:
- 854-3287
- Tillv. art.nr:
- 1727272
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 17 enheter)*
755,752 kr
(exkl. moms)
944,69 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 17 + | 44,456 kr | 755,75 kr |
*vägledande pris
- RS-artikelnummer:
- 854-3287
- Tillv. art.nr:
- 1727272
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 8A | |
| Voltage Rating | 250 V | |
| Series | MKDS 1/6-3.81 SMD BK | |
| Material | Polyamide | |
| Length | 7.3mm | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 8A | ||
Voltage Rating 250 V | ||
Series MKDS 1/6-3.81 SMD BK | ||
Material Polyamide | ||
Length 7.3mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: MKDS 1/..-SMD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, type of packaging: Tube magazine
relaterade länkar
- Phoenix Contact MKDS 1/ 5-3.81 SMD BK Series PCB Terminal Block 3.81mm Pitch, Screw Termination
- Phoenix Contact MKDS 1/ 9-3.81 SMD BK Series PCB Terminal Block 3.81mm Pitch, Screw Termination
- Phoenix Contact MKDS 1/ 4-3.81 SMD BK Series PCB Terminal Block 3.81mm Pitch, Screw Termination
- Phoenix Contact MKDS 1/ 3-3.81 SMD BK Series PCB Terminal Block 3.81mm Pitch, Screw Termination
- Phoenix Contact MKDS 1/11-3.81 SMD BK Series PCB Terminal Block 3.81mm Pitch, Screw Termination
- Phoenix Contact MKDS 1/ 7-3.81 SMD BK Series PCB Terminal Block 3.81mm Pitch, Screw Termination
- Phoenix Contact MKDS 1/12-3.81 SMD BK Series PCB Terminal Block 3.81mm Pitch, Screw Termination
- Phoenix Contact MKDS 1/3-3.81 HT BK Series PCB Terminal Block Through Hole Mount, Solder Termination