TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Spring Cage
- RS-artikelnummer:
- 821-2589
- Tillv. art.nr:
- 1776260-6
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 enhet)*
63,91 kr
(exkl. moms)
79,89 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 59 enhet(er) är redo att levereras
- Dessutom levereras 245 enhet(er) från den 31 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 63,91 kr |
*vägledande pris
- RS-artikelnummer:
- 821-2589
- Tillv. art.nr:
- 1776260-6
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Width | 15.24mm | |
| Material | Nylon | |
| Depth | 13.9mm | |
| Length | 12.86mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Width 15.24mm | ||
Material Nylon | ||
Depth 13.9mm | ||
Length 12.86mm | ||
- COO (Country of Origin):
- CN
TE Connectivity TERMI-BLOK Series 5.08mm Screwless PCB Terminal Blocks with Top Wire Entry
5.08mm TERMI-BLOK screwless PCB terminal blocks with a top wire entry. These 5.08mm TERMI-BLOK screwless vertical mount PCB terminal block connectors accept a wire size range of 22 to 14 AWG and are made from green 6.6 nylon.
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
relaterade länkar
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch Solder Termination
- TE Connectivity PCB Terminal Block for use with Buchanan
- Phoenix Contact ZFKKDSA 2.5-5.08- 6 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/H1-5.08- 6 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact SPTA 1.5/ 6-5.08 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V1-5.08- 6 Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact ZFKDSA 1.5-5.08- 6 Series PCB Terminal Block 5.08mm Pitch Spring Cage