TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
- RS-artikelnummer:
- 820-7757
- Tillv. art.nr:
- 1776119-3
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
18,70 kr
(exkl. moms)
23,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 49 | 18,70 kr |
| 50 + | 10,86 kr |
*vägledande pris
- RS-artikelnummer:
- 820-7757
- Tillv. art.nr:
- 1776119-3
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 300 V ac | |
| Series | Buchanan | |
| Material | Polyamide | |
| Width | 8.2mm | |
| Length | 15.24mm | |
| Depth | 10mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Material Polyamide | ||
Width 8.2mm | ||
Length 15.24mm | ||
Depth 10mm | ||
TE Connectivity TERMI-BLOK Series 5.08mm Low Profile PCB Terminal Blocks with Interlock
5.08mm TERMI-BLOK low profile PCB terminal blocks with a side wire entry, board interlock feature and a test facility. These 5.08mm TERMI-BLOK low profile PCB terminal blocks are side stackable, have M3 screw clamp terminals accept a wire size range of 30 to 16 AWG
Part numbers X-282837-X are made from green polyamide 6.6 GF
Part numbers 1776119-X are made from black polyamide GF
Part numbers X-282837-X are made from green polyamide 6.6 GF
Part numbers 1776119-X are made from black polyamide GF
Rising cage clamp design
Wire size 16-30 AWG
Wire size 16-30 AWG
Standards
UL 94V-0
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
relaterade länkar
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5.08mm Pitch Solder Termination
- TE Connectivity Buchanan Header Solder Termination,
- TE Connectivity Buchanan Right Angle Header Solder
- TE Connectivity Buchanan Vertical Header Solder,
- TE Connectivity Buchanan Vertical Header Solder,
- TE Connectivity Buchanan Plug Solder Termination,
- TE Connectivity Buchanan Right Angle Header Solder