Phoenix Contact MKDS 5/3-7.62 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Screw
- RS-artikelnummer:
- 803-0605
- Distrelec artikelnummer:
- 148-44-999
- Tillv. art.nr:
- 1704936
- Tillverkare / varumärke:
- Phoenix Contact
Mängdrabatt möjlig
Antal (1 enhet)*
32,01 kr
(exkl. moms)
40,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 76 enhet(er) är redo att levereras
- Plus 125 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 32,01 kr |
| 10 - 24 | 29,01 kr |
| 25 - 49 | 26,21 kr |
| 50 - 99 | 23,52 kr |
| 100 + | 21,28 kr |
*vägledande pris
- RS-artikelnummer:
- 803-0605
- Distrelec artikelnummer:
- 148-44-999
- Tillv. art.nr:
- 1704936
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | MKDS 5/3-7.62 | |
| Depth | 21.5mm | |
| Length | 22.86mm | |
| Width | 12.5mm | |
| Material | Polyamide | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series MKDS 5/3-7.62 | ||
Depth 21.5mm | ||
Length 22.86mm | ||
Width 12.5mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
Phoenix Contact 7.62mm COMBICON MKDS 5 Series PCB Terminal Blocks
7.62mm pitch COMBICON MKDS 5 Series vertical through hole mount PCB terminal blocks with a 6mm2 rising cage clamp screw connection. These 7.62mm COMBICON MKDS 5 Series PCB terminal blocks are available with 2 and 3 position bases for versatile configurations.
Phoenix Contact COMBICON 7.62mm Pitch PCB Terminal Blocks
relaterade länkar
- Phoenix Contact MKDS 5/ 2-7.62 Series PCB Terminal Block 7.62mm Pitch
- Phoenix Contact GMVSTBW 2.5/ 3-STF-7.62 EX Series PCB Terminal Block 7.62mm Pitch, Screw Termination
- Phoenix Contact GMVSTBR 2.5/ 3-STF-7.62 EX Series PCB Terminal Block 7.62mm Pitch, Screw Termination
- Phoenix Contact GSMKDSP 1.5/ 3-7.62 Series PCB Terminal Block 7.62mm Pitch Screw
- Phoenix Contact GMVSTBW 2.5/ 3-ST-7.62 Series PCB Terminal Block 7.62mm Pitch, Screw Termination
- Phoenix Contact GMVSTBR 2.5/ 3-STF-7.62 Series PCB Terminal Block 7.62mm Pitch, Screw Termination
- Phoenix Contact GMVSTBW 2.5/ 3-STF-7.62 Series PCB Terminal Block 7.62mm Pitch, Screw Termination
- Phoenix Contact GSMKDS 3/ 3-7.62 Series Through Hole Mount PCB Terminal Block 7.62mm Pitch, Screw