Phoenix Contact PT 2.5/ 6-5.0-V Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Antal (1 enhet)*

16,18 kr

(exkl. moms)

20,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +16,18 kr

*vägledande pris

RS-artikelnummer:
648-1792
Tillv. art.nr:
1987766
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Plug

Termination Method

Screw

Type

Terminal Blocks

Current Rating

32A

Body Orientation

Right Angle

Colour

Green

Voltage Rating

250 V

Series

PT 2.5/ 6-5.0-V

Material

Nylon

COO (Country of Origin):
DE

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks


A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits


• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0

Standards

DIN EN 60512-5-2:2003-01.

Approvals

UL, CUL, CSA, PCT, VDE, CCA.


Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

relaterade länkar