Phoenix Contact PT Series PCB Terminal Block, 11-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

Antal (1 förpackning med 50 enheter)*

2 061,15 kr

(exkl. moms)

2 576,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
50 +41,223 kr2 061,15 kr

*vägledande pris

RS-artikelnummer:
284-0606
Tillv. art.nr:
1987818
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Number of Contacts

11

Pitch

5mm

Number of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

COO (Country of Origin):
PL

Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks


A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.

Features and Benefits


• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0

Standards

DIN EN 60512-5-2:2003-01.

Approvals

UL, CUL, CSA, PCT, VDE, CCA.
The Phoenix Contact PCB terminal block provides high capacity due to its rectangular terminal block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.

Contact material copper alloy
Surface characteristics tin plated


Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

relaterade länkar