WAGO 2716 Series PCB Terminal, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS-artikelnummer:
- 271-0270
- Tillv. art.nr:
- 2716-102
- Tillverkare / varumärke:
- WAGO
Antal (1 förpackning med 2 enheter)*
89,06 kr
(exkl. moms)
111,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 14 enhet(er) är redo att levereras
- Dessutom levereras 30 enhet(er) från den 26 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 2 + | 44,53 kr | 89,06 kr |
*vägledande pris
- RS-artikelnummer:
- 271-0270
- Tillv. art.nr:
- 2716-102
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Cage Clamp | |
| Series | 2716 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Cage Clamp | ||
Series 2716 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- PL
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Electrolytic copper and tin plated contact
Polyamide insulation material
0.325 MJ fire load
17.8g weight
Polyamide insulation material
0.325 MJ fire load
17.8g weight
relaterade länkar
- WAGO 2716 Series PCB Terminal 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Connector 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Terminal 15mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Connector 15mm Pitch 1-Row, Cage Clamp Termination
- WAGO 2716 Series PCB Connector 15mm Pitch 2-Row, Cage Clamp Termination