Same Sky PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount
- RS-artikelnummer:
- 259-6739
- Tillv. art.nr:
- TB003-500-P02BE
- Tillverkare / varumärke:
- Same Sky
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 259-6739
- Tillv. art.nr:
- TB003-500-P02BE
- Tillverkare / varumärke:
- Same Sky
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
| Brand | Same Sky | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Mounting Type | PCB Mount | |
| Välj alla | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a philips head screw. It consist of a horizontal body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Contact resistance is 20 mΩ
relaterade länkar
- Same Sky PCB Terminal Block 5mm Pitch, PCB Mount
- Same Sky PCB Terminal Block 5mm Pitch, PCB Mount
- Same Sky PCB Terminal Block 5mm Pitch, Screw Mount
- Same Sky PCB Terminal Block 5mm Pitch, Screw Mount
- Same Sky PCB Terminal Block 5mm Pitch, Screw Mount
- Same Sky PCB Terminal Block 3.5mm Pitch, PCB Mount
- Same Sky PCB Terminal Block 3.5mm Pitch, PCB Mount
- Same Sky PCB Terminal Block 5.08mm Pitch, PCB Mount