WAGO PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row
- RS-artikelnummer:
- 240-7805
- Tillv. art.nr:
- 2606-1103/020-000
- Tillverkare / varumärke:
- WAGO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 240-7805
- Tillv. art.nr:
- 2606-1103/020-000
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block with 3 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 0 ° conductor connection direction to PCB.
Push-in termination of solid and ferruled conductors
Intuitive and tool-free operation
6 mm² connection size
Intuitive and tool-free operation
6 mm² connection size
relaterade länkar
- WAGO PCB Terminal Block 7.5mm Pitch 1-Row
- WAGO PCB Terminal Block 7.5mm Pitch 1-Row
- WAGO PCB Terminal Block 7.5mm Pitch 1-Row
- WAGO PCB Terminal Block 7.5mm Pitch 1-Row
- WAGO 2606 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2606 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2606 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 2606 Series PCB Connector 7.5mm Pitch 1-Row, Push-In Cage Clamp Termination