Weidmuller LSF Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

Mängdrabatt möjlig

Antal (1 rör med 25 enheter)*

428,50 kr

(exkl. moms)

535,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
25 - 5017,14 kr428,50 kr
75 +15,622 kr390,55 kr

*vägledande pris

RS-artikelnummer:
227-8300
Tillv. art.nr:
1824460000
Tillverkare / varumärke:
Weidmüller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weidmüller

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole

relaterade länkar