TE Connectivity PCB Terminal Block, 2-Contact, 3.5mm Pitch, Board Mount, 1-Row
- RS-artikelnummer:
- 226-1947
- Tillv. art.nr:
- 2383942-2
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 rulle med 300 enheter)*
6 479,40 kr
(exkl. moms)
8 099,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 300 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 300 - 300 | 21,598 kr | 6 479,40 kr |
| 600 + | 19,805 kr | 5 941,50 kr |
*vägledande pris
- RS-artikelnummer:
- 226-1947
- Tillv. art.nr:
- 2383942-2
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Board Mount | |
| Gender | Female to Male | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Gender Female to Male | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 12 A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
Copper Alloy contact base material
Black in colour
relaterade länkar
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5mm Pitch 1-Row, Surface Mount Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 1-Row, Through Hole Termination
- TE Connectivity Buchanan Series PCB Terminal Block 3.5mm Pitch 1-Row, Through Hole Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Termination
- TE Connectivity 2842 Series PCB Terminal Block 3.5mm Pitch 2-Row, Through Hole Termination