Weidmuller LU Series PCB Terminal Block, 6-Contact, 10mm Pitch, PCB Mount, 1-Row
- RS-artikelnummer:
- 214-4696
- Tillv. art.nr:
- 2500490000
- Tillverkare / varumärke:
- Weidmüller
Mängdrabatt möjlig
Antal (1 låda med 20 enheter)*
4 063,58 kr
(exkl. moms)
5 079,48 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per Låda* |
|---|---|---|
| 20 - 40 | 203,179 kr | 4 063,58 kr |
| 60 - 80 | 197,49 kr | 3 949,80 kr |
| 100 + | 192,215 kr | 3 844,30 kr |
*vägledande pris
- RS-artikelnummer:
- 214-4696
- Tillv. art.nr:
- 2500490000
- Tillverkare / varumärke:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Series | LU | |
| Välj alla | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Series LU | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 10 mm
Conductor outlet direction 180°
Pitch in mm (P) 10 mm
relaterade länkar
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 10mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row
- Weidmuller LU Series PCB Terminal Block 15mm Pitch 1-Row