Wurth Elektronik 3524 Series PCB Terminal Block, 12-Contact, 7.62mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 191-6620
- Tillv. art.nr:
- 691352410012
- Tillverkare / varumärke:
- Wurth Elektronik
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 191-6620
- Tillv. art.nr:
- 691352410012
- Tillverkare / varumärke:
- Wurth Elektronik
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 15A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Series | 3524 | |
| Material | Polyamide | |
| Depth | 26.25mm | |
| Width | 10.8mm | |
| Length | 83.82mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 15A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Series 3524 | ||
Material Polyamide | ||
Depth 26.25mm | ||
Width 10.8mm | ||
Length 83.82mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 3524 Pluggable Terminal Block Cable Mount
- Wurth Elektronik 3524 Plug Screw Termination,
- Wurth Elektronik 3524 Plug Screw Termination,
- Wurth Elektronik 3524 Plug Screw Termination,
- Wurth Elektronik 3524 Pluggable Terminal Block Cable Mount
- Wurth Elektronik 3444 Horizontal Plug Solder
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
