Wurth Elektronik 4182 Series PCB Terminal Block, 2-Contact, 7mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 191-5931
- Tillv. art.nr:
- 691418220002
- Tillverkare / varumärke:
- Wurth Elektronik
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 191-5931
- Tillv. art.nr:
- 691418220002
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Pitch | 7mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 4A | |
| Body Orientation | 45 ° | |
| Colour | Grey | |
| Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac, 750 V ac | |
| Series | 4182 | |
| Depth | 13.2mm | |
| Length | 12mm | |
| Width | 12mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Pitch 7mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 4A | ||
Body Orientation 45 ° | ||
Colour Grey | ||
Voltage Rating 1.6 kV, 2.5 kV, 300 V ac, 750 V ac | ||
Series 4182 | ||
Depth 13.2mm | ||
Length 12mm | ||
Width 12mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4172 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination