Wurth Elektronik 4123 Series PCB Terminal Block, 2-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 191-2521
- Tillv. art.nr:
- 691412320002
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
30,02 kr
(exkl. moms)
37,525 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 75 enhet(er) är redo att levereras
- Dessutom levereras 70 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 5 | 6,004 kr | 30,02 kr |
| 10 - 45 | 5,286 kr | 26,43 kr |
| 50 - 95 | 4,972 kr | 24,86 kr |
| 100 + | 4,256 kr | 21,28 kr |
*vägledande pris
- RS-artikelnummer:
- 191-2521
- Tillv. art.nr:
- 691412320002
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 4A | |
| Body Orientation | 45 ° | |
| Colour | Grey | |
| Voltage Rating | 1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac | |
| Series | 4123 | |
| Length | 9.12mm | |
| Width | 12mm | |
| Depth | 13.2mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 4A | ||
Body Orientation 45 ° | ||
Colour Grey | ||
Voltage Rating 1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac | ||
Series 4123 | ||
Length 9.12mm | ||
Width 12mm | ||
Depth 13.2mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4123 Series PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination