Wurth Elektronik 2142 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 191-0119
- Tillv. art.nr:
- 691214210101
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
57,01 kr
(exkl. moms)
71,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 15 | 11,402 kr | 57,01 kr |
| 20 - 45 | 10,708 kr | 53,54 kr |
| 50 - 95 | 9,094 kr | 45,47 kr |
| 100 + | 8,78 kr | 43,90 kr |
*vägledande pris
- RS-artikelnummer:
- 191-0119
- Tillv. art.nr:
- 691214210101
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac, 450 V ac | |
| Series | 2142 | |
| Width | 7.3mm | |
| Material | Polyamide | |
| Depth | 9.1mm | |
| Length | 4.1mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 2.5 kV, 300 V ac, 450 V ac | ||
Series 2142 | ||
Width 7.3mm | ||
Material Polyamide | ||
Depth 9.1mm | ||
Length 4.1mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 2142 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2142 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2136 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2538 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2546 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2144 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2168 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2536 Series PCB Terminal Block Through Hole Mount Solder Termination