Wurth Elektronik 1368 Series PCB Terminal Block, 10-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
190-9988
Tillv. art.nr:
691136810010
Tillverkare / varumärke:
Wurth Elektronik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wurth Elektronik

Number of Contacts

10

Pitch

10mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

16A

Body Orientation

Horizontal

Colour

Grey

Voltage Rating

1.6 kV, 3 kV, 300 V ac, 750 V ac

Series

1368

Depth

13mm

Material

PC

Length

95mm

Width

9mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

relaterade länkar