Wurth Elektronik 2528 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 190-9484
- Tillv. art.nr:
- 691252810101
- Tillverkare / varumärke:
- Wurth Elektronik
Antal (1 påse med 200 enheter)*
3 010,60 kr
(exkl. moms)
3 763,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 14 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 200 + | 15,053 kr | 3 010,60 kr |
*vägledande pris
- RS-artikelnummer:
- 190-9484
- Tillv. art.nr:
- 691252810101
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Colour | Green | |
| Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
| Series | 2528 | |
| Length | 5.6mm | |
| Depth | 17.5mm | |
| Width | 11.2mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Green | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Series 2528 | ||
Length 5.6mm | ||
Depth 17.5mm | ||
Width 11.2mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 2528 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2528 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2528 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2434 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination