Weidmuller PM 5.08 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, PCB Termination

Antal (1 låda med 500 enheter)*

2 099,00 kr

(exkl. moms)

2 624,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 1 000 enhet(er) levereras från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Låda*
500 +4,198 kr2 099,00 kr

*vägledande pris

RS-artikelnummer:
172-2554
Tillv. art.nr:
1760520000
Tillverkare / varumärke:
Weidmüller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weidmüller

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

PCB

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Black

Voltage Rating

600 V

Series

PM 5.08

Width

15.84mm

Depth

8mm

Material

Nylon

Length

16.24mm

COO (Country of Origin):
CN

Weidmuller PM 5.08 Series PCB Terminal Block, Straight Body Orientation, 600V Voltage Rating - 1760520000


This PCB terminal block offers a practical solution for circuit connections in electronic applications. It is designed for through-hole mounting with a straight body orientation and is made from durable nylon. Measuring 16.24mm in length, 15.84mm in width, and 8mm in depth, this 3-pin PCB connector facilitates efficient space utilisation in various devices.

Features & Benefits


• Suitable for 24 A current applications
• Rated for high voltage up to 600 V
• 5.08mm pitch enables compact circuit design
• Male gender ensures secure connections
• Facilitates quick PCB terminations
• Constructed from black nylon for durability

Applications


• Connecting components on printed circuit boards
• Automation control systems
• Power distribution

Can it handle high voltage connections?


Yes, it is rated for voltages up to 600 V.

Will it fit standard PCB layouts?


It is designed for a 5.08mm pitch configuration.

Is it effective for harsh environments?


The nylon construction provides good resistance.

What is the suitable operating temperature for this terminal block?


It operates effectively within a temperature range of -50°C to 120°C.

Is the terminal block compliant with any environmental standards?


Yes, it is RoHS compliant, indicating adherence to environmental regulations.


Weidmuller OMNIMATE 5.08mm PCB Terminal Blocks

relaterade länkar