Crimp contact D3HC-MP 0.50-1.25-M-SN-L

Antal (1 förpackning med 200 enheter)*

436,75 kr

(exkl. moms)

545,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 30 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +436,75 kr2,184 kr

*vägledande pris

RS-artikelnummer:
557-728
Tillv. art.nr:
1340369
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Termination Method

Crimp

Series

D3HC-MP-M

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Phoenix Contact crimp contact is a versatile and essential component designed for reliable electrical connections within various applications. Engineered for a nominal current of 6 A, it boasts exceptional conductivity and durability, making it ideal for industrial settings. The component features a hot-dip tin-plated surface, ensuring optimal conductivity and protection against corrosion. Suitable for conductors with cross-sections ranging from AWG 20 to 16, it integrates seamlessly into numerous wiring setups. The product combines ease of use with exceptional performance, making it a preferred choice for professionals looking for dependable connectivity.

Crafted from a robust copper alloy for high conductivity
Fulfils EU RoHS substance requirements, ensuring environmental compliance
Designed for a stripping length of 4.5 mm to simplify installation
Features a tin contact surface for enhanced durability and corrosion resistance
Part of the D3HC-MP-M family, ensuring compatibility across various systems
Offered in a packing unit of 200 pieces, ideal for bulk purchases
Manufactured in China, reflecting high production standards

relaterade länkar