WAGO 736 Series PCB Terminal Block, 4-Contact, 10mm Pitch, Through Hole Mount, 2-Row, Cage Clamp Termination
- RS-artikelnummer:
- 224-346
- Tillv. art.nr:
- 736-702
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 112 enheter)*
3 549,95 kr
(exkl. moms)
4 437,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 3 549,95 kr | 31,696 kr |
*vägledande pris
- RS-artikelnummer:
- 224-346
- Tillv. art.nr:
- 736-702
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 736 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block combines innovative design with superior functionality, offering a space-saving solution for complex wiring tasks. Tailored for use in confined areas, it features a 10 mm pin spacing and accommodates multiple conductors efficiently. Its advanced CAGE CLAMP technology ensures a secure and reliable connection, allowing for easy installation and maintenance.
Constructed with durable polyamide housing to withstand demanding environments
Rated for a wide range of electrical specifications for increased reliability
Provides custom marking options to enhance organisation and identification
Suitable for various pole configurations to meet diverse project requirements
Offers compliance with multiple industry standards for quality assurance
Rated for a wide range of electrical specifications for increased reliability
Provides custom marking options to enhance organisation and identification
Suitable for various pole configurations to meet diverse project requirements
Offers compliance with multiple industry standards for quality assurance
relaterade länkar
- WAGO 736 Series PCB Terminal Block 10mm Pitch 2-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 10mm Pitch 2-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 10mm Pitch 2-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 10mm Pitch 2-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 10mm Pitch 2-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 10mm Pitch 2-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 7.5mm Pitch 2-Row, Cage Clamp Termination
- WAGO 736 Series PCB Terminal Block 7.5mm Pitch 2-Row, Cage Clamp Termination