WAGO 257 Series PCB Connector, 5-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Antal (1 låda med 20 enheter)*

490,56 kr

(exkl. moms)

613,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +490,56 kr24,528 kr

*vägledande pris

RS-artikelnummer:
221-630
Tillv. art.nr:
257-655
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

5

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block boasts a push button design, enabling quick and effortless in the field wiring. The CAGE CLAMP connection technology provides a secure and tool free operation, making it an ideal choice for a variety of applications. Designed for versatility, it accommodates both metric and inch pin spacing, allowing flexibility in installation. With multiple pole options and a robust construction from durable materials, this terminal block is also compliant with environmental standards, making it suitable for diverse commercial and industrial environments.

Constructed with high quality polyamide housing for excellent durability
Features a flammability rating of V0 for enhanced safety
Addresses multiple conductor types including solid and fine stranded options
Offers an impressive temperature range for reliable operation across environments
Includes variants that are compliant with various environmental regulations

relaterade länkar