WAGO 249 Series PCB Connector, 1-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row
- RS-artikelnummer:
- 221-390
- Tillv. art.nr:
- 249-113
- Tillverkare / varumärke:
- WAGO
Antal (1 låda med 25 enheter)*
1 369,20 kr
(exkl. moms)
1 711,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 1 369,20 kr | 54,768 kr |
*vägledande pris
- RS-artikelnummer:
- 221-390
- Tillv. art.nr:
- 249-113
- Tillverkare / varumärke:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Series | 249 | |
| Välj alla | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Series 249 | ||
- COO (Country of Origin):
- CH
The Wago Test Plug Adapter is expertly designed for seamless compatibility with the 255, 256, and 257 Series PCB terminal blocks. This innovative device facilitates a reliable connection due to its precise pin spacing of 7.62 mm, ensuring efficient data transfer and electrical performance. Crafted in a vibrant orange, this adapter not only enhances visibility but also aids in quick identification. Engineered from high quality polyamide, it boasts excellent durability and a flammability rating of V0, ensuring safety in a variety of applications.
Designed to meet stringent safety standards for peace of mind
Compact dimensions enable easy installation in tight spaces
Efficient pin spacing optimises electrical performance
Supports a wide temperature range for diverse environments
Ideal for professionals seeking efficiency in testing and assembly
Compact dimensions enable easy installation in tight spaces
Efficient pin spacing optimises electrical performance
Supports a wide temperature range for diverse environments
Ideal for professionals seeking efficiency in testing and assembly
relaterade länkar
- WAGO 249 Series PCB Connector 7.5mm Pitch 1-Row
- WAGO 249 Series PCB Connector 5.08mm Pitch 1-Row
- WAGO 249 Series PCB Connector 5mm Pitch 1-Row
- WAGO 249 Series PCB Connector 10.16mm Pitch 1-Row
- WAGO 249 Series PCB Connector 10mm Pitch 1-Row
- WAGO PCB Terminal Block 7.5/7.62mm Pitch 1-Row
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination