WAGO 255 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 2-Row, Push Button Termination

Antal (1 låda med 100 enheter)*

478,24 kr

(exkl. moms)

597,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 4 enhet(er) levereras från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +478,24 kr4,782 kr

*vägledande pris

RS-artikelnummer:
221-388
Tillv. art.nr:
255-501
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block combines efficiency with user friendly design, making it an indispensable component in modern circuitry applications. Crafted with a robust polyamide housing and featuring the innovative CAGE CLAMP technology, this terminal block ensures secure and reliable connections for a range of wire sizes. It boasts a convenient push button actuation that simplifies in field wiring, providing tool free operation for seamless installations. Its compact dimensions and versatile pin spacing allow for flexibility in various setups.

Designed for ease of use with a tool free push button actuation
Compatible with a variety of wire sizes enhancing its application range
Constructed from high quality materials for long lasting performance
Meets rigorous industry standards ensuring safety and compliance
Offers a commoning option for efficient circuit configurations

relaterade länkar